4P permanent splitcapacitor motor,0.37kW

RS Stock No.: 320-253Brand: ABBManufacturers Part No.: 3GVE072002ASC
View all in AC Motors

Technical documents

Specifications

Brand

ABB

Power Rating

0.3 kW

AC Motor Type

Induction

Supply Voltage

230 V ac

Phase

1

Output Speed

1360 rpm @ 380 V (50 Hz)

Shaft Diameter

14mm

Shaft Length

30mm

Width

136mm

Current Rating

2.2 A

Length

266mm

Maximum Output Torque

2.1 Nm

Rotation

Reversible

Dimensions

266 x 136 x 176 mm

Depth

176mm

Product details

Permanent Split Capacitor Motors, 2 & 4 Pole

Single phase 220-240V 50Hz ac. permanent split capacitor (PSC) motors designed for use on light starting loads. Typical torque obtained at start will be 25-50% of full load torque making them ideal for use on fan and pump applications.

Stock information temporarily unavailable.

P.O.A.

4P permanent splitcapacitor motor,0.37kW

P.O.A.

4P permanent splitcapacitor motor,0.37kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Power Rating

0.3 kW

AC Motor Type

Induction

Supply Voltage

230 V ac

Phase

1

Output Speed

1360 rpm @ 380 V (50 Hz)

Shaft Diameter

14mm

Shaft Length

30mm

Width

136mm

Current Rating

2.2 A

Length

266mm

Maximum Output Torque

2.1 Nm

Rotation

Reversible

Dimensions

266 x 136 x 176 mm

Depth

176mm

Product details

Permanent Split Capacitor Motors, 2 & 4 Pole

Single phase 220-240V 50Hz ac. permanent split capacitor (PSC) motors designed for use on light starting loads. Typical torque obtained at start will be 25-50% of full load torque making them ideal for use on fan and pump applications.