ABB 2 Way Blue Switch Mechanism Future Linear Series

RS Stock No.: 250-4803Brand: ABBManufacturers Part No.: 580103
brand-logo
View all in Switch Insert Modules

Technical documents

Specifications

Brand

ABB

Insert Module Type

Switch Mechanism

Colour

Blue

Number of Poles

1

Number of Ways

2

Series

Future Linear

Mount Type

Flush

Material

Plastic

Series

2CKA001012A

Finish

Matt

Illumination

Neon

Illumination

Neon

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB 2 Way Blue Switch Mechanism Future Linear Series

P.O.A.

ABB 2 Way Blue Switch Mechanism Future Linear Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Insert Module Type

Switch Mechanism

Colour

Blue

Number of Poles

1

Number of Ways

2

Series

Future Linear

Mount Type

Flush

Material

Plastic

Series

2CKA001012A

Finish

Matt

Illumination

Neon

Illumination

Neon

Country of Origin

Germany