ABB White Blind Control Switch, 2CKA001751A Series

RS Stock No.: 250-4948Brand: ABBManufacturers Part No.: 582112
brand-logo

Technical documents

Specifications

Brand

ABB

Colour

White

IP Rating

IP20

Series

2CKA001751A

Finish

Gloss

Illumination

Non-Illuminated

Material

Plastic

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB White Blind Control Switch, 2CKA001751A Series

P.O.A.

ABB White Blind Control Switch, 2CKA001751A Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Colour

White

IP Rating

IP20

Series

2CKA001751A

Finish

Gloss

Illumination

Non-Illuminated

Material

Plastic

Country of Origin

Germany