ABB BA9s Indicator Light, 12 V, 100 mA, 10000h

RS Stock No.: 480-7855Brand: ABBManufacturers Part No.: 5911 086-12
brand-logo
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

ABB

Wattage

1.2 W

Voltage Rating

12 V

Lamp Base

BA9s

Current Rating

100 mA

Luminosity

230 mcd

Life Hours

10000h

Product details

Indicator lamp with BA9s socket

ABB CombiLine — compact range
Short compact design
Bulb not included

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

You may be interested in
RS PRO BA9s Indicator Light, Clear, 12 V, 183 mA, 3000h
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

ABB BA9s Indicator Light, 12 V, 100 mA, 10000h

P.O.A.

ABB BA9s Indicator Light, 12 V, 100 mA, 10000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO BA9s Indicator Light, Clear, 12 V, 183 mA, 3000h
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

ABB

Wattage

1.2 W

Voltage Rating

12 V

Lamp Base

BA9s

Current Rating

100 mA

Luminosity

230 mcd

Life Hours

10000h

Product details

Indicator lamp with BA9s socket

ABB CombiLine — compact range
Short compact design
Bulb not included

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

You may be interested in
RS PRO BA9s Indicator Light, Clear, 12 V, 183 mA, 3000h
P.O.A.Each (In a Pack of 10) (ex VAT)