ABB NCG Series Black Nylon Cable Gland, M16 Thread, 5mm min., 10mm max.

RS Stock No.: 176-7098Brand: ABBManufacturers Part No.: 7TCA303070R0040 NCG-M163B
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

ABB

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Nylon

Colour

Black

Series

NCG

Number of Pieces

10

Country of Origin

Turkey

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB NCG Series Black Nylon Cable Gland, M16 Thread, 5mm min., 10mm max.

P.O.A.

ABB NCG Series Black Nylon Cable Gland, M16 Thread, 5mm min., 10mm max.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Nylon

Colour

Black

Series

NCG

Number of Pieces

10

Country of Origin

Turkey

You may be interested in