Technical documents
Specifications
Brand
ABBNumber of Positions
2
Selector Switch Type
Selector Switch Head
Actuator Type
Short Handle
Contact Configuration
1NO
IP Rating
IP66, IP67, IP69K
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
ABB Short Handle Selector Switch - (1NO) 2 Positions
1
P.O.A.
ABB Short Handle Selector Switch - (1NO) 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBNumber of Positions
2
Selector Switch Type
Selector Switch Head
Actuator Type
Short Handle
Contact Configuration
1NO
IP Rating
IP66, IP67, IP69K
Country of Origin
China