ABB 3P Pole Switch Disconnector - 200A Maximum Current, 110kW Power Rating, IP65

RS Stock No.: 251-3411Brand: ABBManufacturers Part No.: 919515
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

200A

IP Rating

IP65

Power Rating

110kW

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

ABB 3P Pole Switch Disconnector - 200A Maximum Current, 110kW Power Rating, IP65

P.O.A.

ABB 3P Pole Switch Disconnector - 200A Maximum Current, 110kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

200A

IP Rating

IP65

Power Rating

110kW

Country of Origin

Finland