ABB A Line Series Contactor, 230 V ac Coil, 4-Pole, 21 A, 2NO + 2NC, 240 V dc, 550 → 600 V ac

RS Stock No.: 843-4701Brand: ABBManufacturers Part No.: A9-22-00-84
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

240 V dc, 550 → 600 V ac

Contact Current Rating

21 A

Range

A9-22-00-84

Series

A Line

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

74mm

Width

44mm

Depth

74mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

A Series Contactors and Accessories

Professional range of 2, 3 or 4 Pole non-reversing contactors from the ABB A Series of contactors. The contactors are primarily used for controlling 2, 3 or 4 phase motors and for controlling power circuits.

Various Coil voltages available
Complete range of contact current ratings
Touch Safe Design
Reversing Connection Kit available - 842-4671
Welding Contactors - 843-4723

ABB A Series

P.O.A.

ABB A Line Series Contactor, 230 V ac Coil, 4-Pole, 21 A, 2NO + 2NC, 240 V dc, 550 → 600 V ac

P.O.A.

ABB A Line Series Contactor, 230 V ac Coil, 4-Pole, 21 A, 2NO + 2NC, 240 V dc, 550 → 600 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

240 V dc, 550 → 600 V ac

Contact Current Rating

21 A

Range

A9-22-00-84

Series

A Line

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

74mm

Width

44mm

Depth

74mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

A Series Contactors and Accessories

Professional range of 2, 3 or 4 Pole non-reversing contactors from the ABB A Series of contactors. The contactors are primarily used for controlling 2, 3 or 4 phase motors and for controlling power circuits.

Various Coil voltages available
Complete range of contact current ratings
Touch Safe Design
Reversing Connection Kit available - 842-4671
Welding Contactors - 843-4723

ABB A Series