Technical documents
Specifications
Brand
ABBNumber of Poles
3
Current Rating
40A
Tripping Characteristics
Type K
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
15 kA
Series
SU200 M
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
ABB SU200 M MCB, 3P, 40A Curve K, 400V AC, 15 kA Breaking Capacity
1
P.O.A.
ABB SU200 M MCB, 3P, 40A Curve K, 400V AC, 15 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBNumber of Poles
3
Current Rating
40A
Tripping Characteristics
Type K
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
15 kA
Series
SU200 M
Country of Origin
Germany