ABB Spring Lever Limit Switch, 1NO/1NC, IP66, Zinc Alloy Housing, 400V ac ac Max

RS Stock No.: 259-6083Brand: ABBManufacturers Part No.: 1SBV011193R1211
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

ABB

Actuator Type

Spring Lever

Normal State Configuration

1NO/1NC

IP Rating

IP66

Housing Material

Zinc Alloy

Maximum AC Voltage

400V ac

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

ABB Spring Lever Limit Switch, 1NO/1NC, IP66, Zinc Alloy Housing, 400V ac ac Max

P.O.A.

ABB Spring Lever Limit Switch, 1NO/1NC, IP66, Zinc Alloy Housing, 400V ac ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Actuator Type

Spring Lever

Normal State Configuration

1NO/1NC

IP Rating

IP66

Housing Material

Zinc Alloy

Maximum AC Voltage

400V ac

Country of Origin

Italy