ABB 3P Pole Surface Mount Switch Disconnector - 400A Maximum Current, 200kW Power Rating, IP00

RS Stock No.: 235-1922Brand: ABBManufacturers Part No.: 1SCA022748R1570
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

400A

Mounting Type

Surface Mount

IP Rating

IP00

Power Rating

200kW

Model Number

1SCA022748R1570

Normal State Configuration

NO

Series

OT

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

ABB 3P Pole Surface Mount Switch Disconnector - 400A Maximum Current, 200kW Power Rating, IP00

P.O.A.

ABB 3P Pole Surface Mount Switch Disconnector - 400A Maximum Current, 200kW Power Rating, IP00
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

400A

Mounting Type

Surface Mount

IP Rating

IP00

Power Rating

200kW

Model Number

1SCA022748R1570

Normal State Configuration

NO

Series

OT

Country of Origin

Finland