ABB System Pro M Compact S200 MCB, 1P, 1.6A Curve D

RS Stock No.: 237-3192Brand: ABBManufacturers Part No.: 2CDS251001R0971
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

1.6A

Tripping Characteristics

Type D

Range

System Pro M Compact

Series

S200

Mounting Style

DIN Rail Mount

Model Number

S201-D1.6

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200 MCB, 1P, 1.6A Curve D

P.O.A.

ABB System Pro M Compact S200 MCB, 1P, 1.6A Curve D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

1.6A

Tripping Characteristics

Type D

Range

System Pro M Compact

Series

S200

Mounting Style

DIN Rail Mount

Model Number

S201-D1.6

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Germany