ABB Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V ac, 2.5 A, ACS480 Series

RS Stock No.: 180-9649Brand: ABBManufacturers Part No.: ACS480-04-02A7-4
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

ABB

Power Rating

0.75 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

2.5 A

For Use With

Pump & Fans

Series

ACS480

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

48 → 63Hz

STO

No

Drive Type

AC

Mounting Type

Wall Mount

Filter Included

Yes

Overall Length

73mm

Overall Width

207.1mm

Overall Depth

223mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ABB Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V ac, 2.5 A, ACS480 Series

P.O.A.

ABB Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V ac, 2.5 A, ACS480 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Power Rating

0.75 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

2.5 A

For Use With

Pump & Fans

Series

ACS480

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

48 → 63Hz

STO

No

Drive Type

AC

Mounting Type

Wall Mount

Filter Included

Yes

Overall Length

73mm

Overall Width

207.1mm

Overall Depth

223mm

Country of Origin

China