ABB A Line Series Contactor, 24 V Coil, 3-Pole, 40 A, 15 kW, 3NO (Main), NO (Auxiliary), 690 V ac

RS Stock No.: 833-5650Brand: ABBManufacturers Part No.: AL26-30-10-81
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

40 A

Range

AL26-30-10-81

Series

A Line

Power Rating

15 kW

Normal State Configuration

3NO (Main), NO (Auxiliary)

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

54mm

Width

93.6mm

Depth

90mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

3 Pole Contactors - AL Series

ABB Series AL Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The AL series 3 pole contactors are available in a wide range of DC coil voltages and current ratings and feature a built on auxiliary contact. The AL DC coil series features a low power consumption, typical 3W to 3.5W.

Easy Maintenance of Contacts and Coil Inspection
DIN rail or screw mounting
Touch Safe Design
Add-on auxiliary contact blocks and thermal overload relays available separately

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

ABB A Line Series Contactor, 24 V Coil, 3-Pole, 40 A, 15 kW, 3NO (Main), NO (Auxiliary), 690 V ac

P.O.A.

ABB A Line Series Contactor, 24 V Coil, 3-Pole, 40 A, 15 kW, 3NO (Main), NO (Auxiliary), 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

40 A

Range

AL26-30-10-81

Series

A Line

Power Rating

15 kW

Normal State Configuration

3NO (Main), NO (Auxiliary)

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

54mm

Width

93.6mm

Depth

90mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

3 Pole Contactors - AL Series

ABB Series AL Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The AL series 3 pole contactors are available in a wide range of DC coil voltages and current ratings and feature a built on auxiliary contact. The AL DC coil series features a low power consumption, typical 3W to 3.5W.

Easy Maintenance of Contacts and Coil Inspection
DIN rail or screw mounting
Touch Safe Design
Add-on auxiliary contact blocks and thermal overload relays available separately

Approvals

UL, CSA