Technical documents
Specifications
Brand
ABBCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
9 A
Range
B6
Series
B
Power Rating
4 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NC
Terminal Type
Screw
Length
57.5mm
Width
52.5mm
Depth
46.5mm
Minimum Operating Temperature
-25°C
Mounting Style
DIN Rail Mount
Control Voltage
220 → 240 V ac
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Product details
B(C)6 / B(C)7 — small contactor for screw or DIN rail assemblies
B(C)6 — motor rating 4 kW
B(C)7 — motor rating 5.5 kW
4-pin
Switches resistive loads (usage category AC1)
Switches cage rotor motors (usage category AC3)
For screw or DIN rail assemblies
Overall width of 47.5 mm
Ripple-free
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
9 A
Range
B6
Series
B
Power Rating
4 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NC
Terminal Type
Screw
Length
57.5mm
Width
52.5mm
Depth
46.5mm
Minimum Operating Temperature
-25°C
Mounting Style
DIN Rail Mount
Control Voltage
220 → 240 V ac
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Product details
B(C)6 / B(C)7 — small contactor for screw or DIN rail assemblies
B(C)6 — motor rating 4 kW
B(C)7 — motor rating 5.5 kW
4-pin
Switches resistive loads (usage category AC1)
Switches cage rotor motors (usage category AC3)
For screw or DIN rail assemblies
Overall width of 47.5 mm
Ripple-free