ABB BC6 B Contactor, 24 V dc Coil, 3-Pole, 6 A, 4 kW, 3NO, 690 V ac

RS Stock No.: 455-6204Brand: ABBManufacturers Part No.: BC6-30-01-P01Distrelec Article No.: 30408582
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Range

BC6

Series

B

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

PCB

Length

45.5mm

Width

47.5mm

Depth

51.5mm

Minimum Operating Temperature

-25°C

Mounting Style

Rail Mount

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

BC6/BC7 Series Contactors

ABB Series BC mini contactors are ideally suited for reliability is a must and space is a limited. They are suitable for many applications and can be used in residential, commercial or industrial buildings for the control of single or 3phase loads, or switching of control signals.
The BC series 3 pole contactors feature a silent hum free coil, a switch position indicator and screw terminal connections.

Easy Maintenance of Contacts and Coil Inspection
DIN rail or wall mounting
Polarity protected coil connection
Touch Safe Design
Add-on auxiliary contact blocks available separately

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB BC6 B Contactor, 24 V dc Coil, 3-Pole, 6 A, 4 kW, 3NO, 690 V ac

P.O.A.

ABB BC6 B Contactor, 24 V dc Coil, 3-Pole, 6 A, 4 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Range

BC6

Series

B

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

PCB

Length

45.5mm

Width

47.5mm

Depth

51.5mm

Minimum Operating Temperature

-25°C

Mounting Style

Rail Mount

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

BC6/BC7 Series Contactors

ABB Series BC mini contactors are ideally suited for reliability is a must and space is a limited. They are suitable for many applications and can be used in residential, commercial or industrial buildings for the control of single or 3phase loads, or switching of control signals.
The BC series 3 pole contactors feature a silent hum free coil, a switch position indicator and screw terminal connections.

Easy Maintenance of Contacts and Coil Inspection
DIN rail or wall mounting
Polarity protected coil connection
Touch Safe Design
Add-on auxiliary contact blocks available separately

You may be interested in