Technical documents
Specifications
Brand
ABBMounting Type
Panel Mount
Cutout Diameter
22.5mm
Contact Configuration
SPDT
Voltage Rating
300 V ac, 300V dc
Push Button Actuation
Pull Release
Illuminated
No
Series
1SFA
IP Rating
IP66, IP67, IP69K
Colour
Red
Supply Current
1A
Depth
73mm
Auxiliary Contacts
NO
Width
30mm
Housing Colour
Grey
Switch Operation
Maintained
Height
30mm
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Push Button Diameter
30mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBMounting Type
Panel Mount
Cutout Diameter
22.5mm
Contact Configuration
SPDT
Voltage Rating
300 V ac, 300V dc
Push Button Actuation
Pull Release
Illuminated
No
Series
1SFA
IP Rating
IP66, IP67, IP69K
Colour
Red
Supply Current
1A
Depth
73mm
Auxiliary Contacts
NO
Width
30mm
Housing Colour
Grey
Switch Operation
Maintained
Height
30mm
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Push Button Diameter
30mm
Country of Origin
China