ABB CM30 Controller, 97 x 97 x 141mm, 3 Output Analogue, Relay, 24 V Supply Voltage ON/OFF

Technical documents
Specifications
Brand
ABBOutput Type
Analogue, Relay
Supply Voltage
24 V
Size
97 x 97 x 141mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Temperature Range
0 → +55 °C
Control Type
ON/OFF
Communication Module Available
Yes
Display Type
LCD, Multi Line, TFT
IP Rating
IP66
Series
CM30
Additional Functionality
ON/OFF
Range
ControlMaster CM30
Panel Depth
121mm
Display Colour
Green, Red, Yellow
Country of Origin
United Kingdom
Product details
ControlMaster PID Controller CM30
The ControlMaster CM30 is a highly scalable 1/4 DIN PID process controller for a variety of measurement and control applications. Process information is clearly presented on the CM30s full-colour TFT screen. The CM30s crystal-clear screen is intuitive for simple configuration as well as being user customisable for the most efficient operation. The highly scalable unit works with both hardware and software functionality, a CM30 can be user customised easily to meet process control needs in application both simple and advanced.
The powerful problem solving functionality of the CM30 is provided by adaptive control functions for wide range of process applications. Configurable via the easy to navigate front panel menus or via PC configuration software, the CM30 can be quickly commissioned then tuned with the advanced autotune capability.
Features and Benefits
• Full-colour 9cm (3.5) TFT display
• User-customisable
• English, German, French, Italian and Spanish language options
• Historical trending
• Scalable for application requirements
• Math and logic functionality
• IP 66 and NEMA 4X environmental protection
• Analogue PID
• Motorised valve control
• Basic and standard setpoint switching
• Output tracking
• Custom linearises
• Delay timers
Functionality:
8 Independent process alarms allow for analogue signal monitoring within the CM30 to enable extensive process monitoring functionality. Alarms can also be used to drive physical outputs or to drive soft-wired functions within the controller.
The autotune capability in the CM30 enables automatic calculation of the PID values straight after the initial configuration is complete for rapid commissioning of the unit in any application.
The CM30s gain scheduling feature is used to control non-linear processes. Up to 3 different sets of PID parameters are automatically selected ensuring optimum control response regardless of process status.
Split output control configuration of the CM30 allows for controlling both heating and cooling of a single process if required.
Math and logic functions within the CM30 provide a range of arithmetic and equation capabilities. Averaging, mix. and max. hold, square root and signal switching functions can be performed in a single math block for simple equations or can be processed across multiple math blocks to construct more complex equations. Similar to the Math functionality, the 8 comprehensive logic blocks offer powerful interlock functionality. Logic equations inputs and outputs can be soft-wired to any digital signal in the controller to maximise flexibility.
I/O Build:
• 2 Analogue inputs
• 1 Analogue output
• 2 Relays
Base Templates:
• Single loop with local setpoint
• Single loop with remote setpoint
Standard Templates:
• Auto/Manual station (low or digital signal selection)
• Analogue backup station (low or digital signal selection)
• Single indicator/manual loader station
• Dual indicator/manual loader station
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBOutput Type
Analogue, Relay
Supply Voltage
24 V
Size
97 x 97 x 141mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Temperature Range
0 → +55 °C
Control Type
ON/OFF
Communication Module Available
Yes
Display Type
LCD, Multi Line, TFT
IP Rating
IP66
Series
CM30
Additional Functionality
ON/OFF
Range
ControlMaster CM30
Panel Depth
121mm
Display Colour
Green, Red, Yellow
Country of Origin
United Kingdom
Product details
ControlMaster PID Controller CM30
The ControlMaster CM30 is a highly scalable 1/4 DIN PID process controller for a variety of measurement and control applications. Process information is clearly presented on the CM30s full-colour TFT screen. The CM30s crystal-clear screen is intuitive for simple configuration as well as being user customisable for the most efficient operation. The highly scalable unit works with both hardware and software functionality, a CM30 can be user customised easily to meet process control needs in application both simple and advanced.
The powerful problem solving functionality of the CM30 is provided by adaptive control functions for wide range of process applications. Configurable via the easy to navigate front panel menus or via PC configuration software, the CM30 can be quickly commissioned then tuned with the advanced autotune capability.
Features and Benefits
• Full-colour 9cm (3.5) TFT display
• User-customisable
• English, German, French, Italian and Spanish language options
• Historical trending
• Scalable for application requirements
• Math and logic functionality
• IP 66 and NEMA 4X environmental protection
• Analogue PID
• Motorised valve control
• Basic and standard setpoint switching
• Output tracking
• Custom linearises
• Delay timers
Functionality:
8 Independent process alarms allow for analogue signal monitoring within the CM30 to enable extensive process monitoring functionality. Alarms can also be used to drive physical outputs or to drive soft-wired functions within the controller.
The autotune capability in the CM30 enables automatic calculation of the PID values straight after the initial configuration is complete for rapid commissioning of the unit in any application.
The CM30s gain scheduling feature is used to control non-linear processes. Up to 3 different sets of PID parameters are automatically selected ensuring optimum control response regardless of process status.
Split output control configuration of the CM30 allows for controlling both heating and cooling of a single process if required.
Math and logic functions within the CM30 provide a range of arithmetic and equation capabilities. Averaging, mix. and max. hold, square root and signal switching functions can be performed in a single math block for simple equations or can be processed across multiple math blocks to construct more complex equations. Similar to the Math functionality, the 8 comprehensive logic blocks offer powerful interlock functionality. Logic equations inputs and outputs can be soft-wired to any digital signal in the controller to maximise flexibility.
I/O Build:
• 2 Analogue inputs
• 1 Analogue output
• 2 Relays
Base Templates:
• Single loop with local setpoint
• Single loop with remote setpoint
Standard Templates:
• Auto/Manual station (low or digital signal selection)
• Analogue backup station (low or digital signal selection)
• Single indicator/manual loader station
• Dual indicator/manual loader station