Technical documents
Specifications
Brand
ABBSupply Voltage
24 → 240V ac
Mounting Type
DIN Rail, Snap-On
Mode of Operation
Star Delta
Time Range
0.05 s - 10min
Number of Contacts
2
Number of Timer Functions
Single
Time Increment
Minutes, Seconds
Maximum Current
4A
Maximum Voltage
240V ac
Terminal Type
Screw
Width
17.5mm
Power Supply
Internal
Minimum Voltage
24V ac
Series
CT-C
Depth
63mm
Maximum Operating Temperature
+60°C
Length
63mm
Minimum Operating Temperature
-20°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBSupply Voltage
24 → 240V ac
Mounting Type
DIN Rail, Snap-On
Mode of Operation
Star Delta
Time Range
0.05 s - 10min
Number of Contacts
2
Number of Timer Functions
Single
Time Increment
Minutes, Seconds
Maximum Current
4A
Maximum Voltage
240V ac
Terminal Type
Screw
Width
17.5mm
Power Supply
Internal
Minimum Voltage
24V ac
Series
CT-C
Depth
63mm
Maximum Operating Temperature
+60°C
Length
63mm
Minimum Operating Temperature
-20°C