ABB RCBO, 13A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range

RS Stock No.: 181-4367Brand: ABBManufacturers Part No.: DS-ARC1 B13 A30
brand-logo
View all in RCBOs

Technical documents

Specifications

Brand

ABB

Current Rating

13A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS-ARC1

Rated AC Voltage

230 → 240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Overall Width

69mm

Overall Depth

85mm

Breaking Capacity at Maximum Voltage Rating

6 kA

Overall Dimensions

52.2 x 69 x 85mm

Reset Actuator Type

Toggle Switch

Overall Length

52.2mm

Country of Origin

Italy

P.O.A.

ABB RCBO, 13A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range

P.O.A.

ABB RCBO, 13A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Current Rating

13A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS-ARC1

Rated AC Voltage

230 → 240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Overall Width

69mm

Overall Depth

85mm

Breaking Capacity at Maximum Voltage Rating

6 kA

Overall Dimensions

52.2 x 69 x 85mm

Reset Actuator Type

Toggle Switch

Overall Length

52.2mm

Country of Origin

Italy