Technical documents
Specifications
Brand
ABBCurrent Rating
13A
Number of Poles
1P+N
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Range
System Pro M Compact
Circuit Breaker Type
RCBO
Series
DS-ARC1
Rated AC Voltage
230 → 240V
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
A
Overall Width
69mm
Overall Depth
85mm
Breaking Capacity at Maximum Voltage Rating
10 kA
Overall Dimensions
52.2 x 69 x 85mm
Reset Actuator Type
Toggle Switch
Overall Length
52.2mm
Country of Origin
Italy
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ABBCurrent Rating
13A
Number of Poles
1P+N
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Range
System Pro M Compact
Circuit Breaker Type
RCBO
Series
DS-ARC1
Rated AC Voltage
230 → 240V
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
A
Overall Width
69mm
Overall Depth
85mm
Breaking Capacity at Maximum Voltage Rating
10 kA
Overall Dimensions
52.2 x 69 x 85mm
Reset Actuator Type
Toggle Switch
Overall Length
52.2mm
Country of Origin
Italy