Technical documents
Specifications
Brand
ABBMounting Type
DIN Rail
Push Button Colour
Red
Contact Configuration
SPDT
Manufacturer Part No.
E225-11C
Maximum AC Voltage
250V
Product details
Pushbutton - non-illuminated E225 Series
1 N/O and 1 N/C contact
ABB Accessories
P.O.A.
ABB Push Button Switch, DIN Rail, SPDT
1
P.O.A.
ABB Push Button Switch, DIN Rail, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
ABBMounting Type
DIN Rail
Push Button Colour
Red
Contact Configuration
SPDT
Manufacturer Part No.
E225-11C
Maximum AC Voltage
250V
Product details
Pushbutton - non-illuminated E225 Series
1 N/O and 1 N/C contact
