ABB IS2 Series Steel Floor Standing Enclosure, Partial Door, 689.5 x 599 x 12.7mm

RS Stock No.: 232-0016Brand: ABBManufacturers Part No.: EH6082K
brand-logo
View all in Floor Standing Enclosures

Technical documents

Specifications

Brand

ABB

Series

IS2

Door Type

Partial Door

Body Material

Steel

Colour

Grey

External Dimensions

689.5 x 599 x 12.7mm

External Depth

12.7mm

External Height

599 mm

External Width

689.5 mm

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

ABB IS2 Series Steel Floor Standing Enclosure, Partial Door, 689.5 x 599 x 12.7mm

P.O.A.

ABB IS2 Series Steel Floor Standing Enclosure, Partial Door, 689.5 x 599 x 12.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Series

IS2

Door Type

Partial Door

Body Material

Steel

Colour

Grey

External Dimensions

689.5 x 599 x 12.7mm

External Depth

12.7mm

External Height

599 mm

External Width

689.5 mm

Country of Origin

Italy