ABB IS2 Series RAL 7035 Steel Blind Side Panel, 800mm W, 1.8m L, for Use with Control And Automation Board

RS Stock No.: 249-0022Brand: ABBManufacturers Part No.: EL1880K
brand-logo
View all in Enclosure Panels

Technical documents

Specifications

Brand

ABB

Panel Type

Blind Side Panel

Series

IS2

Width

800mm

Length

1.8m

Material

Steel

RAL Code

RAL 7035

For Use With

Control And Automation Board

Quantity

2

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

ABB IS2 Series RAL 7035 Steel Blind Side Panel, 800mm W, 1.8m L, for Use with Control And Automation Board

P.O.A.

ABB IS2 Series RAL 7035 Steel Blind Side Panel, 800mm W, 1.8m L, for Use with Control And Automation Board
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Panel Type

Blind Side Panel

Series

IS2

Width

800mm

Length

1.8m

Material

Steel

RAL Code

RAL 7035

For Use With

Control And Automation Board

Quantity

2

Country of Origin

Italy