ABB EN25-40N-01 EN25 Contactor, 24 V Coil, 4-Pole, 25 A, 17.3 kW, 4NO

RS Stock No.: 211-1517Brand: ABBManufacturers Part No.: 1SAE232111R0140
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

4

Contact Current Rating

25 A

Range

EN25-40N-01

Power Rating

17.3 kW

Series

EN25

Function

Safety

Normal State Configuration

4NO

Width

36mm

Length

65mm

Depth

65mm

Country of Origin

Germany

P.O.A.

ABB EN25-40N-01 EN25 Contactor, 24 V Coil, 4-Pole, 25 A, 17.3 kW, 4NO

P.O.A.

ABB EN25-40N-01 EN25 Contactor, 24 V Coil, 4-Pole, 25 A, 17.3 kW, 4NO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

4

Contact Current Rating

25 A

Range

EN25-40N-01

Power Rating

17.3 kW

Series

EN25

Function

Safety

Normal State Configuration

4NO

Width

36mm

Length

65mm

Depth

65mm

Country of Origin

Germany