ABB ESB16-02N-07 ESB Contactor, 400 V ac Coil, 2-Pole, 16 A, 3.7 kW, 2NC

RS Stock No.: 211-1586Brand: ABBManufacturers Part No.: 1SBE111111R0702
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

400 V ac

Number of Poles

2

Contact Current Rating

16 A

Range

ESB16-02N-07

Power Rating

3.7 kW

Series

ESB

Function

Safety

Normal State Configuration

2NC

Width

18mm

Length

65mm

Depth

65mm

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

ABB ESB16-02N-07 ESB Contactor, 400 V ac Coil, 2-Pole, 16 A, 3.7 kW, 2NC

P.O.A.

ABB ESB16-02N-07 ESB Contactor, 400 V ac Coil, 2-Pole, 16 A, 3.7 kW, 2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

400 V ac

Number of Poles

2

Contact Current Rating

16 A

Range

ESB16-02N-07

Power Rating

3.7 kW

Series

ESB

Function

Safety

Normal State Configuration

2NC

Width

18mm

Length

65mm

Depth

65mm

Country of Origin

Bulgaria