Technical documents
Specifications
Brand
ABBCoil Voltage
48 V
Number of Poles
2
Contact Current Rating
20 A
Series
ESB
Range
ESB20-20N-03
Power Rating
4.6 kW
Function
Safety
Normal State Configuration
2NO
Width
18mm
Length
65mm
Depth
65mm
Country of Origin
Bulgaria
Stock information temporarily unavailable.
P.O.A.
ABB ESB20-20N-03 ESB Contactor, 48 V Coil, 2-Pole, 20 A, 4.6 kW, 2NO
1
P.O.A.
ABB ESB20-20N-03 ESB Contactor, 48 V Coil, 2-Pole, 20 A, 4.6 kW, 2NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCoil Voltage
48 V
Number of Poles
2
Contact Current Rating
20 A
Series
ESB
Range
ESB20-20N-03
Power Rating
4.6 kW
Function
Safety
Normal State Configuration
2NO
Width
18mm
Length
65mm
Depth
65mm
Country of Origin
Bulgaria