ABB ESB25-04N-04 ESB Contactor, 110 → 120 V Coil, 4-Pole, 25 A, 17.3 kW, 4NC, 400 V ac

RS Stock No.: 211-1497Brand: ABBManufacturers Part No.: ESB25-04N-04
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

110 → 120 V

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

25 A

Range

ESB25-04N-04

Power Rating

17.3 kW

Series

ESB

Function

Safety

Normal State Configuration

4NC

Number Of Auxiliary Contacts

0

Length

65mm

Width

36mm

Depth

65mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

4P

Maximum Operating Temperature

'+55°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB ESB25-04N-04 ESB Contactor, 110 → 120 V Coil, 4-Pole, 25 A, 17.3 kW, 4NC, 400 V ac

P.O.A.

ABB ESB25-04N-04 ESB Contactor, 110 → 120 V Coil, 4-Pole, 25 A, 17.3 kW, 4NC, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

110 → 120 V

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

25 A

Range

ESB25-04N-04

Power Rating

17.3 kW

Series

ESB

Function

Safety

Normal State Configuration

4NC

Number Of Auxiliary Contacts

0

Length

65mm

Width

36mm

Depth

65mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

4P

Maximum Operating Temperature

'+55°C

Country of Origin

Germany