ABB ESB25-04N-06 ESB Contactor, 230 → 240 V Coil, 4-Pole, 25 A, 17.3 kW, 4NC

RS Stock No.: 211-1462Brand: ABBManufacturers Part No.: ESB25-04N-06
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

230 → 240 V

Number of Poles

4

Contact Current Rating

25 A

Range

ESB25-04N-06

Power Rating

17.3 kW

Series

ESB

Function

Safety

Normal State Configuration

4NC

Number Of Auxiliary Contacts

0

Width

36mm

Length

65mm

Depth

85mm

Control Voltage

230 → 240 V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB ESB25-04N-06 ESB Contactor, 230 → 240 V Coil, 4-Pole, 25 A, 17.3 kW, 4NC

P.O.A.

ABB ESB25-04N-06 ESB Contactor, 230 → 240 V Coil, 4-Pole, 25 A, 17.3 kW, 4NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

230 → 240 V

Number of Poles

4

Contact Current Rating

25 A

Range

ESB25-04N-06

Power Rating

17.3 kW

Series

ESB

Function

Safety

Normal State Configuration

4NC

Number Of Auxiliary Contacts

0

Width

36mm

Length

65mm

Depth

85mm

Control Voltage

230 → 240 V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany