Technical documents
Specifications
Brand
ABBCoil Voltage
24 V
Number of Poles
3
Contact Current Rating
25 A
Range
ESB25-20N-01
Power Rating
17.3 kW
Series
ESB
Function
Safety
Normal State Configuration
2NO
Number Of Auxiliary Contacts
0
Length
65mm
Width
36mm
Depth
85mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Control Voltage
24 V
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCoil Voltage
24 V
Number of Poles
3
Contact Current Rating
25 A
Range
ESB25-20N-01
Power Rating
17.3 kW
Series
ESB
Function
Safety
Normal State Configuration
2NO
Number Of Auxiliary Contacts
0
Length
65mm
Width
36mm
Depth
85mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Control Voltage
24 V
Country of Origin
Germany