ABB ESB40-40N-02 ESB Contactor, 42 V Coil, 4-Pole, 40 A, 2.77 kW, 4NO

RS Stock No.: 211-1524Brand: ABBManufacturers Part No.: 1SAE341111R0240
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

42 V

Number of Poles

4

Contact Current Rating

40 A

Series

ESB

Range

ESB40-40N-02

Power Rating

2.77 kW

Function

Safety

Normal State Configuration

4NO

Length

65mm

Width

54mm

Depth

65mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB ESB40-40N-02 ESB Contactor, 42 V Coil, 4-Pole, 40 A, 2.77 kW, 4NO

P.O.A.

ABB ESB40-40N-02 ESB Contactor, 42 V Coil, 4-Pole, 40 A, 2.77 kW, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

42 V

Number of Poles

4

Contact Current Rating

40 A

Series

ESB

Range

ESB40-40N-02

Power Rating

2.77 kW

Function

Safety

Normal State Configuration

4NO

Length

65mm

Width

54mm

Depth

65mm

Country of Origin

Germany