ABB ESB40-40N-06 ESB Contactor, 230 V ac Coil, 4-Pole, 40 A, 2.77 kW, 4NO

RS Stock No.: 211-1472Brand: ABBManufacturers Part No.: 1SAE341111R0640
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Current Rating

40 A

Range

ESB40-40N-06

Power Rating

2.77 kW

Series

ESB

Function

Safety

Normal State Configuration

4NO

Number Of Auxiliary Contacts

0

Length

65mm

Width

54mm

Depth

85mm

Minimum Operating Temperature

-25°C

Control Voltage

230 V

Maximum Operating Temperature

+55°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB ESB40-40N-06 ESB Contactor, 230 V ac Coil, 4-Pole, 40 A, 2.77 kW, 4NO

P.O.A.

ABB ESB40-40N-06 ESB Contactor, 230 V ac Coil, 4-Pole, 40 A, 2.77 kW, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Current Rating

40 A

Range

ESB40-40N-06

Power Rating

2.77 kW

Series

ESB

Function

Safety

Normal State Configuration

4NO

Number Of Auxiliary Contacts

0

Length

65mm

Width

54mm

Depth

85mm

Minimum Operating Temperature

-25°C

Control Voltage

230 V

Maximum Operating Temperature

+55°C

Country of Origin

Germany

You may be interested in