ABB ESB40-40N-14 ESB Contactor, 12 V ac/dc Coil, 4-Pole, 40 A, 2.77 kW, 4NO

RS Stock No.: 211-1533Brand: ABBManufacturers Part No.: ESB40-40N-14
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

12 V AC/DC

Number of Poles

4

Contact Current Rating

40 A

Range

ESB40-40N-14

Power Rating

2.77 kW

Series

ESB

Function

Safety

Normal State Configuration

4NO

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB ESB40-40N-14 ESB Contactor, 12 V ac/dc Coil, 4-Pole, 40 A, 2.77 kW, 4NO

P.O.A.

ABB ESB40-40N-14 ESB Contactor, 12 V ac/dc Coil, 4-Pole, 40 A, 2.77 kW, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

12 V AC/DC

Number of Poles

4

Contact Current Rating

40 A

Range

ESB40-40N-14

Power Rating

2.77 kW

Series

ESB

Function

Safety

Normal State Configuration

4NO

Country of Origin

Germany