ABB ESB63-40N-01 ESB Contactor, 24 V Coil, 2-Pole, 63 A, 14.5 kW, 4NO
RS Stock No.: 211-1473Brand: ABBManufacturers Part No.: 1SAE351111R0140Distrelec Article No.: 30242215

Technical documents
Specifications
Brand
ABBCoil Voltage
24 V
Number of Poles
2
Contact Current Rating
63 A
Range
ESB63-40N-01
Power Rating
14.5 kW
Series
ESB
Function
Safety
Normal State Configuration
4NO
Length
65mm
Width
54mm
Depth
85mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
Germany
P.O.A.
ABB ESB63-40N-01 ESB Contactor, 24 V Coil, 2-Pole, 63 A, 14.5 kW, 4NO
1
P.O.A.
ABB ESB63-40N-01 ESB Contactor, 24 V Coil, 2-Pole, 63 A, 14.5 kW, 4NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ABBCoil Voltage
24 V
Number of Poles
2
Contact Current Rating
63 A
Range
ESB63-40N-01
Power Rating
14.5 kW
Series
ESB
Function
Safety
Normal State Configuration
4NO
Length
65mm
Width
54mm
Depth
85mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
Germany