ABB ESB63-40N-06 ESB Contactor, 230 V ac/dc Coil, 4-Pole, 63 A, 43.6 kW, 4NO, 400 V ac

RS Stock No.: 211-1474Brand: ABBManufacturers Part No.: ESB63-40N-06
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

230 V ac/dc

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

63 A

Range

ESB63-40N-06

Power Rating

43.6 kW

Series

ESB

Function

Safety

Normal State Configuration

4NO

Number Of Auxiliary Contacts

0

Length

65mm

Width

54mm

Depth

65mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

4P

Maximum Operating Temperature

'+55°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB ESB63-40N-06 ESB Contactor, 230 V ac/dc Coil, 4-Pole, 63 A, 43.6 kW, 4NO, 400 V ac

P.O.A.

ABB ESB63-40N-06 ESB Contactor, 230 V ac/dc Coil, 4-Pole, 63 A, 43.6 kW, 4NO, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Coil Voltage

230 V ac/dc

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

63 A

Range

ESB63-40N-06

Power Rating

43.6 kW

Series

ESB

Function

Safety

Normal State Configuration

4NO

Number Of Auxiliary Contacts

0

Length

65mm

Width

54mm

Depth

65mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

4P

Maximum Operating Temperature

'+55°C

Country of Origin

Germany

You may be interested in