Technical documents
Specifications
Brand
ABBCoil Voltage
48 V ac
Number of Poles
4
Contact Current Rating
20 A
Power Rating
4 kW
Series
GJL121
Function
Control Unit
Normal State Configuration
2NO/2NC
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
ABB GJL121 Contactor, 48 V ac Coil, 4-Pole, 20 A, 4 kW, 2NO/2NC
1
P.O.A.
ABB GJL121 Contactor, 48 V ac Coil, 4-Pole, 20 A, 4 kW, 2NO/2NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCoil Voltage
48 V ac
Number of Poles
4
Contact Current Rating
20 A
Power Rating
4 kW
Series
GJL121
Function
Control Unit
Normal State Configuration
2NO/2NC
Country of Origin
Germany