ABB GJL121 Contactor, 48 V dc Coil, 3-Pole, 20 A, 4 kW, 4NO

RS Stock No.: 253-4792Brand: ABBManufacturers Part No.: GJL1213901R1106
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

48 V dc

Number of Poles

3

Contact Current Rating

20 A

Power Rating

4 kW

Series

GJL121

Function

Control Unit

Normal State Configuration

4NO

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

ABB GJL121 Contactor, 48 V dc Coil, 3-Pole, 20 A, 4 kW, 4NO

P.O.A.

Each (In a Pack of 5) (ex VAT)

ABB GJL121 Contactor, 48 V dc Coil, 3-Pole, 20 A, 4 kW, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

48 V dc

Number of Poles

3

Contact Current Rating

20 A

Power Rating

4 kW

Series

GJL121

Function

Control Unit

Normal State Configuration

4NO

Country of Origin

Germany