ABB BC7-30-01-1.4-81 BC7 Contactor, 24 V dc Coil, 3-Pole, 20 A, 5.5 kW, 3NO, 690 V ac

RS Stock No.: 455-6175Brand: ABBManufacturers Part No.: GJL1313001R8011 - BC7-30-01-1.4-81
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

BC7-30-01-1.4-81

Series

BC7

Power Rating

5.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

57.5mm

Width

52.5mm

Depth

46.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Mounting Style

Rail Mount

Country of Origin

Germany

Product details

B(C)6 / B(C)7 — small contactor for screw or DIN rail assemblies

B(C)6 — motor rating 4 kW
B(C)7 — motor rating 5.5 kW
4-pin
Switches resistive loads (usage category AC1)
Switches cage rotor motors (usage category AC3)
For screw or DIN rail assemblies
Overall width of 47.5 mm
Ripple-free

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB BC7-30-01-1.4-81 BC7 Contactor, 24 V dc Coil, 3-Pole, 20 A, 5.5 kW, 3NO, 690 V ac

P.O.A.

ABB BC7-30-01-1.4-81 BC7 Contactor, 24 V dc Coil, 3-Pole, 20 A, 5.5 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

BC7-30-01-1.4-81

Series

BC7

Power Rating

5.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

57.5mm

Width

52.5mm

Depth

46.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Mounting Style

Rail Mount

Country of Origin

Germany

Product details

B(C)6 / B(C)7 — small contactor for screw or DIN rail assemblies

B(C)6 — motor rating 4 kW
B(C)7 — motor rating 5.5 kW
4-pin
Switches resistive loads (usage category AC1)
Switches cage rotor motors (usage category AC3)
For screw or DIN rail assemblies
Overall width of 47.5 mm
Ripple-free

You may be interested in