Technical documents
Specifications
Brand
ABBCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
12 A
Power Rating
5.5 kW
Range
BC7
Series
BC7
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NC
Terminal Type
PCB
Length
45.5mm
Width
47.5mm
Depth
51.5mm
Mounting Style
Rail Mount
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3P
Country of Origin
Germany
Product details
BC6/BC7 Series Contactors
ABB Series BC mini contactors are ideally suited for reliability is a must and space is a limited. They are suitable for many applications and can be used in residential, commercial or industrial buildings for the control of single or 3phase loads, or switching of control signals.
The BC series 3 pole contactors feature a silent hum free coil, a switch position indicator and screw terminal connections.
Easy Maintenance of Contacts and Coil Inspection
DIN rail or wall mounting
Polarity protected coil connection
Touch Safe Design
Add-on auxiliary contact blocks available separately
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ABBCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
12 A
Power Rating
5.5 kW
Range
BC7
Series
BC7
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NC
Terminal Type
PCB
Length
45.5mm
Width
47.5mm
Depth
51.5mm
Mounting Style
Rail Mount
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3P
Country of Origin
Germany
Product details
BC6/BC7 Series Contactors
ABB Series BC mini contactors are ideally suited for reliability is a must and space is a limited. They are suitable for many applications and can be used in residential, commercial or industrial buildings for the control of single or 3phase loads, or switching of control signals.
The BC series 3 pole contactors feature a silent hum free coil, a switch position indicator and screw terminal connections.
Easy Maintenance of Contacts and Coil Inspection
DIN rail or wall mounting
Polarity protected coil connection
Touch Safe Design
Add-on auxiliary contact blocks available separately