ABB 1SBL13 Contactor, 100 to 250 V ac Coil, 3-Pole, 25 A, 4 kW, 4NO

RS Stock No.: 253-1884Brand: ABBManufacturers Part No.: H311323
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

100 to 250 V ac

Number of Poles

3

Contact Current Rating

25 A

Power Rating

4 kW

Series

1SBL13

Function

Control Unit

Normal State Configuration

4NO

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

ABB 1SBL13 Contactor, 100 to 250 V ac Coil, 3-Pole, 25 A, 4 kW, 4NO

P.O.A.

ABB 1SBL13 Contactor, 100 to 250 V ac Coil, 3-Pole, 25 A, 4 kW, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

100 to 250 V ac

Number of Poles

3

Contact Current Rating

25 A

Power Rating

4 kW

Series

1SBL13

Function

Control Unit

Normal State Configuration

4NO

Country of Origin

France