Technical documents
Specifications
Brand
ABBNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Current Rating
17.5A
Body Orientation
Right Angle
Colour
Grey
Voltage Rating
300 V
Series
L 034 200
Depth
10mm
Length
15mm
Material
Nylon
Width
7.6mm
You may be interested in
RS PRO PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ABB L 034 200 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
1
P.O.A.
ABB L 034 200 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
ABBNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Current Rating
17.5A
Body Orientation
Right Angle
Colour
Grey
Voltage Rating
300 V
Series
L 034 200
Depth
10mm
Length
15mm
Material
Nylon
Width
7.6mm
You may be interested in
RS PRO PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)