Technical documents
Specifications
Brand
ABBPower Rating
0.25 kW
AC Motor Type
Induction
Supply Voltage
220 → 690 V ac
Phase
3
Output Speed
1365 rpm @ 380 V (50 Hz)
Mounting Type
Foot
Shaft Diameter
5mm
Shaft Length
30mm
Width
112mm
Maximum Output Torque
1.7 Nm
Current Rating
720 mA
Length
240mm
Dimensions
240 x 112 x 180 mm
Depth
180mm
You may be interested in
ABB 3GAA Reversible Induction AC Motor, 0.25 kW, IE2, 3 Phase, 4 Pole, 415 V, Foot Mount MountingBrand: ABB
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ABB Induction AC Motor, 0.25 kW, 3 Phase, 220 → 690 V ac, Foot Mounting
1
P.O.A.
ABB Induction AC Motor, 0.25 kW, 3 Phase, 220 → 690 V ac, Foot Mounting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ABB 3GAA Reversible Induction AC Motor, 0.25 kW, IE2, 3 Phase, 4 Pole, 415 V, Foot Mount MountingBrand: ABB
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ABBPower Rating
0.25 kW
AC Motor Type
Induction
Supply Voltage
220 → 690 V ac
Phase
3
Output Speed
1365 rpm @ 380 V (50 Hz)
Mounting Type
Foot
Shaft Diameter
5mm
Shaft Length
30mm
Width
112mm
Maximum Output Torque
1.7 Nm
Current Rating
720 mA
Length
240mm
Dimensions
240 x 112 x 180 mm
Depth
180mm
You may be interested in
ABB 3GAA Reversible Induction AC Motor, 0.25 kW, IE2, 3 Phase, 4 Pole, 415 V, Foot Mount MountingBrand: ABB
P.O.A.Each (ex VAT)