Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Induction AC Motor, 0.18 kW, 3 Phase, 220 → 420 V ac, Flange Mount Mounting

RS Stock No.: 329-0802Brand: ABBManufacturers Part No.: M2VA 63B
brand-logo
View all in AC Motors

Technical documents

Specifications

Brand

ABB

Power Rating

0.18 kW

AC Motor Type

Induction

Supply Voltage

220 → 420 V ac

Phase

3

Output Speed

1370 rpm @ 380 V (50 Hz)

Mounting Type

Flange Mount

Shaft Diameter

4mm

Shaft Length

23mm

Width

100mm

Current Rating

630 mA

Length

205mm

Maximum Output Torque

1.25 Nm

Dimensions

205 x 100 x 171 mm

Depth

171mm

Stock information temporarily unavailable.

P.O.A.

ABB Induction AC Motor, 0.18 kW, 3 Phase, 220 → 420 V ac, Flange Mount Mounting

P.O.A.

ABB Induction AC Motor, 0.18 kW, 3 Phase, 220 → 420 V ac, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Power Rating

0.18 kW

AC Motor Type

Induction

Supply Voltage

220 → 420 V ac

Phase

3

Output Speed

1370 rpm @ 380 V (50 Hz)

Mounting Type

Flange Mount

Shaft Diameter

4mm

Shaft Length

23mm

Width

100mm

Current Rating

630 mA

Length

205mm

Maximum Output Torque

1.25 Nm

Dimensions

205 x 100 x 171 mm

Depth

171mm