Technical documents
Specifications
Brand
ABBNumber of Contacts
1
Normal State Configuration
1NC
Mounting Style
Snap-On
Series
OA1G
Contact Current Rating
6 A ac, 10 A dc
Terminal Type
Screw
Pole and Throw Configuration
SP
Contact Voltage Rating
400 V dc, 690 V ac
Product details
Auxiliary Contacts
Auxiliary contacts that may be fitted to the OT series of switch disconnectors to provide additional contacts for monitoring and test purposes.
Snap-on mounting to the switch
Thermal Current - 10 or16A
Cable cross section max. 2 x 2.5 mm2
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ABBNumber of Contacts
1
Normal State Configuration
1NC
Mounting Style
Snap-On
Series
OA1G
Contact Current Rating
6 A ac, 10 A dc
Terminal Type
Screw
Pole and Throw Configuration
SP
Contact Voltage Rating
400 V dc, 690 V ac
Product details
Auxiliary Contacts
Auxiliary contacts that may be fitted to the OT series of switch disconnectors to provide additional contacts for monitoring and test purposes.
Snap-on mounting to the switch
Thermal Current - 10 or16A
Cable cross section max. 2 x 2.5 mm2
