Technical documents
Specifications
Brand
ABBFor Use With
OT16 Series
Primary Keyword
Switch Disconnector Auxiliary Switch
Accessory Type
Auxiliary contact block
IP Rating
IP20
Product details
Auxiliary Contacts
Auxiliary contacts that may be fitted to the OT series of switch disconnectors to provide additional contacts for monitoring and test purposes.
Snap-on mounting to the switch
Thermal Current - 10 or16A
Cable cross section max. 2 x 2.5 mm2
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBFor Use With
OT16 Series
Primary Keyword
Switch Disconnector Auxiliary Switch
Accessory Type
Auxiliary contact block
IP Rating
IP20
Product details
Auxiliary Contacts
Auxiliary contacts that may be fitted to the OT series of switch disconnectors to provide additional contacts for monitoring and test purposes.
Snap-on mounting to the switch
Thermal Current - 10 or16A
Cable cross section max. 2 x 2.5 mm2