Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Black Rotary Handle

RS Stock No.: 775-4158Brand: ABBManufacturers Part No.: OHB45J6E311 1SCA022817R2130Distrelec Article No.: 30410010
brand-logo
View all in Rotary Handles

Technical documents

Specifications

Brand

ABB

Rotary Handle Type

Pistol Handle

For Use With

OT16 Series

Handle Colour

Black

Length

45mm

Primary Keyword

Rotary Handle

Number of Locks

3

IP Rating

IP65

Country of Origin

Finland

Product details

Pistol Handles and Shafts

A range of quality extensions, shafts and handles for use with the ABB OT range of switches.

Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red

Stock information temporarily unavailable.

P.O.A.

ABB Black Rotary Handle

P.O.A.

ABB Black Rotary Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Rotary Handle Type

Pistol Handle

For Use With

OT16 Series

Handle Colour

Black

Length

45mm

Primary Keyword

Rotary Handle

Number of Locks

3

IP Rating

IP65

Country of Origin

Finland

Product details

Pistol Handles and Shafts

A range of quality extensions, shafts and handles for use with the ABB OT range of switches.

Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red