ABB Black Rotary Handle

RS Stock No.: 775-4164Brand: ABBManufacturers Part No.: OHB95J12E011 1SCA022621R0760
brand-logo
View all in Rotary Handles

Technical documents

Specifications

Brand

ABB

For Use With

OT315 Series

Handle Colour

Black

Primary Keyword

Rotary Handle

Number of Locks

3

IP Rating

IP65

Product details

Pistol Handles and Shafts

A range of quality extensions, shafts and handles for use with the ABB OT range of switches.

Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red

Stock information temporarily unavailable.

P.O.A.

ABB Black Rotary Handle

P.O.A.

ABB Black Rotary Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

For Use With

OT315 Series

Handle Colour

Black

Primary Keyword

Rotary Handle

Number of Locks

3

IP Rating

IP65

Product details

Pistol Handles and Shafts

A range of quality extensions, shafts and handles for use with the ABB OT range of switches.

Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red