ABB Red/Yellow Rotary Handle

Technical documents
Specifications
Brand
ABBRotary Handle Type
Selector Handle
For Use With
OT Series
Handle Colour
Red/Yellow
Length
40mm
Primary Keyword
Rotary Handle
Number of Locks
1
IP Rating
IP54
Country of Origin
Lithuania
Product details
Selector Handles and Shafts
A range of extensions shafts and selector handles for use with the OT range of switches.
Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
ABBRotary Handle Type
Selector Handle
For Use With
OT Series
Handle Colour
Red/Yellow
Length
40mm
Primary Keyword
Rotary Handle
Number of Locks
1
IP Rating
IP54
Country of Origin
Lithuania
Product details
Selector Handles and Shafts
A range of extensions shafts and selector handles for use with the OT range of switches.
Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red