Technical documents
Specifications
Brand
ABBNumber of Poles
4
Maximum Current
32A
Enclosed/Not Enclosed
Not-enclosed
Mounting Type
Base Mounting
Electrical Phase
3
Series
OS32FB
Mechanical Fuse Size
A1
Throw Configuration
4P
Auxiliary Contacts Available
No
Terminal Type
Screw
Voltage Rating
690V ac
Country of Origin
Finland
Product details
Mini OS Fused Switch Disconnector
Lockable handles with 'Test' position are available
Fuse carrier protected to IP20
The fuse covers can not be removed when the switch is in the 'ON' position
Panel or DIN rail mounting
Auxiliary contacts may be fitted to the side
ABB OS Range
A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
ABBNumber of Poles
4
Maximum Current
32A
Enclosed/Not Enclosed
Not-enclosed
Mounting Type
Base Mounting
Electrical Phase
3
Series
OS32FB
Mechanical Fuse Size
A1
Throw Configuration
4P
Auxiliary Contacts Available
No
Terminal Type
Screw
Voltage Rating
690V ac
Country of Origin
Finland
Product details
Mini OS Fused Switch Disconnector
Lockable handles with 'Test' position are available
Fuse carrier protected to IP20
The fuse covers can not be removed when the switch is in the 'ON' position
Panel or DIN rail mounting
Auxiliary contacts may be fitted to the side
ABB OS Range
A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.