Technical documents
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
125A
IP Rating
IP20
Power Rating
45kW
Voltage Rating
690V ac
Electrical Phase
3
Auxiliary Contacts Available
Yes
Length
100mm
Width
93mm
Depth
63mm
Maximum Operating Temperature
+40°C
Product details
4 Pole Base & DIN Rail Mounting,5mm shaft fitting
5mm shaft size
Similar features to the 3-pole version
Stock information temporarily unavailable.
P.O.A.
ABB 4P Pole Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP20
1
P.O.A.
ABB 4P Pole Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
125A
IP Rating
IP20
Power Rating
45kW
Voltage Rating
690V ac
Electrical Phase
3
Auxiliary Contacts Available
Yes
Length
100mm
Width
93mm
Depth
63mm
Maximum Operating Temperature
+40°C
Product details
4 Pole Base & DIN Rail Mounting,5mm shaft fitting
5mm shaft size
Similar features to the 3-pole version